The EP1C4F400C8ES is a 400-terminal field programmable gate array (FPGA) from Altera. It operates at a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 275 MHz. The device is packaged in a 21 x 21 mm S-PBGA-B400 package with 400 terminals positioned on the bottom. This FPGA is suitable for a variety of applications requiring high-density logic and programmable gate arrays.
Altera EP1C4F400C8ES technical specifications.
| Number of Terminals | 400 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 275 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C4F400C8ES to view detailed technical specifications.
No datasheet is available for this part.