The EP1C4F400I7N is a 400-terminal field programmable gate array (FPGA) from Altera. It operates within a temperature range of -65°C to 135°C and is supplied with a voltage between 1.425V and 1.575V. The device has a maximum clock frequency of 320MHz and features 301 inputs and 301 outputs. It is packaged in a 21x21mm FBGA-400 package with a 1mm pitch.
Altera EP1C4F400I7N technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 400 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 301 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C4F400I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.