The EP1K10TC100-2N is a 100-pin TQFP commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and a quad terminal position. The device operates within a supply voltage range of 2.375 to 2.625 volts and has 66 inputs, 66 outputs, and 66 I/O lines. It can handle a maximum clock frequency of 37.5 MHz.
Altera EP1K10TC100-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 66 |
| Number of I/O Lines | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K10TC100-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.