The EP1K50FI484-2 is an industrial-grade field-programmable gate array (FPGA) from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 484 terminals and is packaged in a 23x23mm BGA package. The device operates within a supply voltage range of 2.375 to 2.625 volts and features 249 inputs and 249 outputs. It can handle a clock frequency of up to 37.5 MHz.
Altera EP1K50FI484-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 249 |
| Number of I/O Lines | 249 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K50FI484-2 to view detailed technical specifications.
No datasheet is available for this part.