Altera EP1S120F1923C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1923 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1923 |
| Pin Count | 1923 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S120F1923C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.