Altera EP1S60F1508I6ES technical specifications.
| Number of Terminals | 1508 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Pin Count | 1508 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S60F1508I6ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.