The EP1SGX40GF1020I6 is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1020-pin S-PBGA-B1020. It operates over a temperature range of -65°C to 135°C and requires a supply voltage of 1.425V to 1.575V. The device features 624 outputs and 624 inputs. It is designed for use in high-reliability applications, with a temperature grade of MILITARY.
Altera EP1SGX40GF1020I6 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 1020 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1SGX40GF1020I6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.