Altera EP22V10PC-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.68 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 35.7 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP22V10PC-25 to view detailed technical specifications.
No datasheet is available for this part.