
The EP2AGX65DF25I5N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 package. It operates over an industrial temperature range of -40 to 100 degrees Celsius. The FPGA has 572 terminals, with 252 inputs and 252 outputs, and can operate at a maximum clock frequency of 500 MHz. It is powered by a nominal supply voltage of 0.9V, with a minimum and maximum supply voltage of 0.87V and 0.93V, respectively.
Altera EP2AGX65DF25I5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 572 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B572 |
| Width | 25 |
| Length | 25 |
| Pin Count | 572 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 252 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 252 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX65DF25I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.