The EP2C5F256I8N is a 256-terminal field-programmable gate array from Altera, operating within a supply voltage range of 1.15 to 1.25V. It features a maximum clock frequency of 402.5 MHz. The device is packaged in a lead-free, 256-ball flip-chip ball grid array (FBGA). The FPGA has 150 outputs and 158 inputs, making it suitable for a variety of digital signal processing and logic applications.
Altera EP2C5F256I8N technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP2C5F256I8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.