
The EP2C8Q208C7N is a 208-pin quad flat pack field programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 208 terminals and a pin count of 208. It supports a maximum clock frequency of 450 MHz and has 130 outputs and 138 inputs. The FPGA is supplied with a nominal voltage of 1.2V, a minimum voltage of 1.15V, and a maximum voltage of 1.25V.
Altera EP2C8Q208C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 138 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP2C8Q208C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.