The EP2C8T144C7N is a field programmable gate array from Altera, featuring 144 terminals in a quad terminal position. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. This device has 77 outputs and 85 inputs, with a maximum clock frequency of 450 MHz.
Altera EP2C8T144C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP2C8T144C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.