The EP2SGX130GF1508C3N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 40 x 40 mm, 1 mm pitch, lead-free S-PBGA-B1508 package. It operates over a temperature range of 0 to 85°C and requires a supply voltage of 1.15 to 1.25V. The device features 1508 terminals, with 734 inputs and 734 outputs, and can operate at a maximum clock frequency of 717 MHz.
Altera EP2SGX130GF1508C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 734 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX130GF1508C3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.