Altera EP2SGX130GF40C4NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B40 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX130GF40C4NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.