Altera EP312LC-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 12 |
| Clock Frequency-Max | 66 |
| Number of Inputs | 22 |
| Number of I/O Lines | 12 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP312LC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.