Altera EP324DC-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 33 |
| Number of Inputs | 36 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP324DC-25 to view detailed technical specifications.
No datasheet is available for this part.