
The EP3C10E144C8N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 144-pin EQFP with a lead-free plastic body. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. This FPGA features 144 terminals and a quad terminal position, with a pin count of 144 and a width and length of 20mm each.
Altera EP3C10E144C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C10E144C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.