Altera EP3C10U256I8N technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Number of Inputs | 182 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C10U256I8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.