The EP3C16F484C8 is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals on a 23x23mm PBGA package. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V. The device has 346 inputs and 346 outputs, with a maximum clock frequency of 472.5 MHz. It is suitable for use in a variety of applications requiring high-density programmable logic.
Altera EP3C16F484C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 346 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 346 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C16F484C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.