
Field Programmable Gate Array (FPGA) featuring 15,408 logic elements and a maximum clock frequency of 472.5MHz. This CMOS device offers 160 inputs and 160 outputs, operating with a nominal supply voltage of 1.2V (1.15V to 1.25V). Encased in a 240-terminal PQFP package (R-PQFP-G240), it measures 32mm x 32mm with a 0.50mm pitch and operates within a temperature range of 0°C to 85°C.
Altera EP3C16Q240C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 160 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C16Q240C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.