
The EP3C25E144C8N is a quad field programmable gate array (FPGA) from Altera with 144 terminals in a quad package. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.15 and 1.25V. The device has 82 inputs and 82 outputs. It can operate at a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP3C25E144C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C25E144C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 82 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C25E144C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.