The EP3C40F324C6 is a Field Programmable Gate Array from Altera with 324 terminals, operating at a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device is packaged in a 19 x 19 mm, 1 mm pitch, FBGA-324 package.
Altera EP3C40F324C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 195 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 195 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C40F324C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.