
The EP3C40F324I7N is a Field Programmable Gate Array (FPGA) from Altera, operating at a maximum clock frequency of 472.5 MHz. It has a nominal supply voltage of 1.2V and a temperature grade of industrial, suitable for harsh environments. The device is packaged in a 324-pin BGA with a size of 19x19mm, and is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Altera EP3C40F324I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 195 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C40F324I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.