The EP3SE80F780C3N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 780-pin S-PBGA-B780. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 0.86 to 0.94V. This device features 488 inputs and 488 outputs, with a maximum clock frequency of 717 MHz.
Altera EP3SE80F780C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE80F780C3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.