The EP3SL340F1760C2 is a 1760-pin field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 1120 inputs and 1120 outputs, and it can operate at a maximum clock frequency of 800 MHz. The FPGA is packaged in a 42.5 x 42.5 mm S-PBGA-B1760 package. It is designed to be used in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Altera EP3SL340F1760C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL340F1760C2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 1120 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340F1760C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.