The EP4CE10F17C7N is a 256-pin Field Programmable Gate Array (FPGA) from Altera, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B256 and measures 17mm in width and length. The FPGA operates within a supply voltage range of 1.15 to 1.25V and has 179 outputs and 179 inputs. It can achieve a clock frequency of up to 472.5 MHz.
Altera EP4CE10F17C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 179 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE10F17C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.