
The EP4CE10F17C8N is a 256-pin BGA Field Programmable Gate Array (FPGA) from Altera. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The FPGA has a maximum clock frequency of 472.5 MHz. It has 179 inputs and 179 outputs, with a total of 256 terminals positioned on the bottom of the package.
Altera EP4CE10F17C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 179 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE10F17C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.