The EP4CE10F17I7 is a 256-terminal field-programmable gate array from Altera. It operates within a supply voltage range of 1.15 to 1.25 volts and features a maximum clock frequency of 472.5 MHz. The device is packaged in a 256-pin LBGA with dimensions of 16x16. It has 179 inputs and 179 outputs, and is suitable for use in a variety of applications.
Altera EP4CE10F17I7 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 179 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE10F17I7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.