The EP4CE115F29I7N is a 780-pin BGA field-programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 1.15 to 1.25V and can achieve a maximum clock frequency of 472.5 MHz. The device features 531 inputs and 531 outputs, making it suitable for complex digital logic applications. The FPGA is packaged in a 29x29mm, 1mm pitch, lead-free BGA-780 package, making it suitable for high-density board designs.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 531 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 531 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |