This 256-terminal field-programmable gate array (FPGA) is designed for high-performance applications. It operates within a supply voltage range of 1.15 to 1.25 volts and can handle clock frequencies up to 472.5 MHz. The device is packaged in a 16x16mm land grid array (LBGA) with 256 pins. It features 165 inputs and 165 outputs, making it suitable for complex digital circuit designs.
Altera EP4CE15F17I7N technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 165 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 165 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15F17I7N to view detailed technical specifications.
No datasheet is available for this part.