Altera EP4CE15F23A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 343 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 343 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15F23A7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.