
The EP4CE15F23I7N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 23mm x 23mm, 1mm pitch, lead-free BGA-484 package. It operates over a supply voltage range of 1.15 to 1.25V and has a maximum clock frequency of 472.5 MHz. The device has 484 terminals, with 346 outputs and 346 inputs. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Altera EP4CE15F23I7N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 346 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 346 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15F23I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.