The EP4CE30F23I7N is a Field-Programmable Gate Array (FPGA) from Altera, featuring 484 terminals on the bottom. It operates within a supply voltage range of 1.15 to 1.25V and has a maximum clock frequency of 472.5 MHz. The device is packaged in a 23x23mm, 1mm pitch, lead-free, 484-pin Flip-Chip Ball Grid Array (FBGA). It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Altera EP4CE30F23I7N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE30F23I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.