The EP4CE40F23C9L is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 23 x 23 mm, 1 mm pitch, FBGA-484 package. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 484 terminals, with 331 inputs and 331 outputs, and operates at a nominal supply voltage of 1V, with a minimum supply voltage of 0.97V and a maximum supply voltage of 1.03V. The FPGA has a maximum clock frequency of 265 MHz.
Altera EP4CE40F23C9L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE40F23C9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.