
The EP4CE40F29I7N is a 780-pin field programmable gate array (FPGA) from Altera, featuring a 29x29mm footprint with a 1mm pitch. It operates within a supply voltage range of 1.15 to 1.25V and supports clock frequencies up to 472.5MHz. The device is packaged in a lead-free flip-chip ball grid array (FBGA) with 780 terminals positioned on the bottom. It has 535 inputs and 535 outputs.
Altera EP4CE40F29I7N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 535 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE40F29I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.