The EP4CE55F29C6 is a Field-Programmable Gate Array (FPGA) from Altera, packaged in a 780-pin S-PBGA-B780. It operates within a temperature range of 0 to 85°C. The FPGA has a maximum clock frequency of 472.5 MHz and features 377 inputs and 377 outputs. It requires a supply voltage of 1.15 to 1.25V, with a nominal voltage of 1.2V.
Altera EP4CE55F29C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 377 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE55F29C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.