This field programmable gate array features 484 terminals and operates within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V and a maximum clock frequency of 472.5 MHz. The device is packaged in a 23x23mm, 1mm pitch, lead-free S-PBGA-B484 package.
Altera EP4CGX110CF23C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 270 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 270 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX110CF23C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.