The EP4CGX110DF27C7N is a Field-Programmable Gate Array (FPGA) from Altera, featuring 672 terminals on a 27mm x 27mm S-PBGA-B672 package. It operates within a temperature range of 0°C to 85°C and is supplied with a nominal voltage of 1.2V. The device has 393 outputs and 393 inputs, with a maximum clock frequency of 472.5 MHz.
Altera EP4CGX110DF27C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 393 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 393 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX110DF27C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.