The EP4CGX150DF31I7N is a 896-pin Field Programmable Gate Array (FPGA) from Altera, featuring a supply voltage range of 1.16V to 1.24V and a maximum clock frequency of 472.5 MHz. It has 475 inputs and 475 outputs, and is packaged in a 31mm x 31mm S-PBGA-B896 lead-free FBGA with a 1mm pitch. The device is designed for use in a variety of applications, including high-speed digital processing and data transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CGX150DF31I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CGX150DF31I7N technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 475 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 475 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX150DF31I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.