This is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 169-pin S-PBGA-B169 package. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.16 to 1.24V. The FPGA has 72 inputs and 72 outputs, with a maximum clock frequency of 472.5 MHz.
Altera EP4CGX22BF14C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 14 |
| Length | 14 |
| Pin Count | 169 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX22BF14C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.