The EP4CGX30CF19C8N is a Field Programmable Gate Array from Altera, packaged in a 19 x 19 mm, 1 mm pitch, lead-free, 324-pin FBGA. It operates over a temperature range of 0 to 85°C and is supplied with a voltage between 1.16 and 1.24V. The device has 324 terminals, with 150 inputs and 150 outputs, and can operate at a maximum clock frequency of 472.5 MHz.
Altera EP4CGX30CF19C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX30CF19C8N to view detailed technical specifications.
No datasheet is available for this part.