The EP4CGX50DF27I7N is a 672-pin Field Programmable Gate Array (FPGA) from Altera, packaged in a 27x27mm S-PBGA-B672 lead-free package. It operates within a supply voltage range of 1.15 to 1.25V and features a maximum clock frequency of 472.5MHz. The device has 310 outputs and 310 inputs, making it suitable for high-performance applications. The FPGA is designed for use in a variety of industries, including aerospace and defense, automotive, and industrial control systems.
Checking distributor stock and pricing after the page loads.
Altera EP4CGX50DF27I7N technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 310 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 310 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.