This 1760-pin Field Programmable Gate Array (FPGA) from Altera features a JEDEC Package Code of S-PBGA-B and operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively. It can operate at a maximum clock frequency of 800MHz.
Altera EP4SE530F43C2NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 800 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SE530F43C2NES to view detailed technical specifications.
No datasheet is available for this part.