Altera EP5358HUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 2.25 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP5358HUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.