Altera EPC1213LI20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 212942 |
| Number of Words Code | 212942 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 6 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPC1213LI20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.