Altera EPCQL512F24IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPCQL512F24IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.