The EPF10K100GC503-4 is a commercial temperature field-programmable gate array (FPGA) from Altera. It operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. The device has 503 terminals and is packaged in an IPGA/SPGA with dimensions of 57.4mm by 57.4mm. It is powered by a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The FPGA has 406 outputs, 406 inputs, and 406 I/O lines, with a maximum clock frequency of 49MHz.
Altera EPF10K100GC503-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 503 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P503 |
| Width | 57.4 |
| Length | 57.4 |
| Pin Count | 503 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 406 |
| Clock Frequency-Max | 49 |
| Number of Inputs | 406 |
| Number of I/O Lines | 406 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K100GC503-4 to view detailed technical specifications.
No datasheet is available for this part.