The EPF10K130EQC240-2 is a quad-output FPGA from Altera, packaged in a 240-pin S-PQFP-G240. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 240 terminals and 186 inputs and outputs, with a nominal supply voltage of 2.5V. It measures 32mm in width and length, with a 0.50mm pitch and a plastic QFP-240 package.
Altera EPF10K130EQC240-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 186 |
| Number of Inputs | 186 |
| Number of I/O Lines | 186 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K130EQC240-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.