The EPF10K30ETC144-1 is a commercial-grade FPGA from Altera, featuring 102 I/O lines and a supply voltage range of 2.375 to 2.625V. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a 22mm x 22mm TQFP-144 with a 0.50mm pitch. This device is suitable for use in a variety of applications, including those requiring high-speed digital processing and interfacing.
Altera EPF10K30ETC144-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 102 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30ETC144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.