This 240-pin quad FQFP microcontroller operates within a commercial temperature range of 0 to 70 degrees Celsius. It can be supplied with a voltage between 2.3 and 2.7 volts. The device has 189 inputs and 189 outputs, with a maximum clock frequency of 140 MHz. It is packaged in a 32x32mm FQFP240 with a 1.3mm pitch and 20mm lead length.
Altera EPF10K50EQC240-1N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50EQC240-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.